• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO WK-122248 Kettle cordless, BPA-free, with display Silver, Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EMERIO tea/water kettle WK-122248

  • With fully automatic tea strainer
  • Automatic lowering
  • Borosilicate glass

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

BPA-free

with display

Factory colour

Silver

Black

Material

Glass

Weight

2.2 kg

Width

200 mm

Height

275 mm

Length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347828 EMERIO WK-122248 Kettle cordless, BPA-free, with display Silver, Black

Description

Automatic lowering of the tea sieve as soon as the ideal temperature of the selected tea type is reached and rises again after the perfect brewing time.

This text is machine translated.

Features

  • Water level indicator
  • 360° wireless design
  • Concealed heating element
  • Auto switch-off
  • On/Off switch
  • Indicator light
  • Strix control unit
  • Stainless steel filter
  • Heating power levels: 5
  • Heater
  • Digital Display
  • Automatic adjustment of tea strainer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)