• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 00110783 Steam iron descaler 250 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 21.96)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00110783 descaler

  • Practical ready-to-use solution for descaling steam irons.
  • Special mixture for high-quality steam irons (no endangering of the inside sole).
  • Unproblematic cold application.
  • With child protection.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Steam iron descaler

Documents & Downloads

Security datasheet

Security datasheet 1168128 Xavax 00110783 Steam iron descaler 250 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 337+313: If eye irritation persists: seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

If steam iron verkalkt are, the ironing result a lot to be desired. Usually one can get the clothing is not free of folds and broseln still individual pieces of lime on it. The descaling is especially easy to apply in the cold state. Solution simply into the water tank fill, iron on steam output, and about 30 minutes in a bowl or saucer drops. It is lime-free can already be arms.

This text is machine translated.

Features

  • Bottle with 250 ml
  • Safety lock: Rotary shutter
  • Packaging dimensions in cm lxwxh: 14.5 x 6.2 x 4

Scope of delivery

  • - 1 descaler

What kind of Ironing Boards & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)