• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Lint brush 1 pc(s) Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1981 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Lint Remover, Black

  • Can be used on almost all garments and various fabrics (cashmere, wool, flannel, synthetic fibers, cotton)
  • Large surface for faster lint removal
  • Also suitable for blankets, carpets or car seats

Technical specifications

  • 1. Lint remover for clothes with 6-leaf blades
  • 2. Battery capacity: 1200 mA Charging time: 2 Hours. Working time: approx. 2.5-3.5 hours
  • 3. Input power: DC 5V/1A
  • 4. Power: 5W
  • 5. 6-Leaf blades (dia. 4.6cm)
  • 6. 3 adjustable levels
  • 7. Screen: Indicates battery capacity and level
Factory colour

Black

Product type

Lint brush

Weight

1.75 kg

Width

58 mm

Height

78 mm

Length

130 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412838 Sygonix Lint brush 1 pc(s) Black

Description

Features

  • Convenient and portable design - easy to carry at home and ideal for traveling
  • LCD digital display indicates the current battery level and speed
  • 3 adjustable levels

Scope of delivery

  • Renkforce Lint Remover
  • Clean Brush x 1
  • Charging Cable x 1
  • User Manual

What kind of Ironing Boards & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)