• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Lint roller refill 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.08)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Colourless

Product type

Lint roller refill

Weight

0

Width

120 mm

Height

6 m

Length

6 m

Cable length

0 mm

Version

Connection cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142277 tesa Lint roller refill 1 pc(s)

Description

Features

  • Refill pack for animal hair rollers for home
  • Extra wide for large areas such as upholstered furniture, table cloths, car seats, etc.
  • Green, adhesive-free strips for easy tear-off of used paper.
  • This text is machine translated.

What kind of Ironing Boards & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)