• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emis SMC-IC4-Lüfter Fan 5 V DC

Product type
Fan
Operating voltage
5 V DC
Operating voltage
5 V DC
Height
50 mm
Length
50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 27.99
-29 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fan SMC-IC4

  • Temperature-controlled fan for SMC-IC4

Technical specifications

Product type

Fan

Operating voltage

5 V DC

Operating voltage

5 V DC

Height

50 mm

Length

50 mm

Width

50 mm

Dim

(L x W x H) 50 x 50 x 50 mm

Manufacturer part #

SMC-IC4-Lüfter

Type

SMC-IC4-Lüfter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189878 Emis SMC-IC4-Lüfter Fan 5 V DC

Description

The fitted fan can be mounted directly on the SMC-IC4 to protect against overheating and to protect the motor drivers.

This text is machine translated.

What kind of Stepper Motor Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)