• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emis SMCflex-ME4000 Motor controller 4 A

Product type
Motor controller
Max. phase load
4 A
Operating voltage
Via base platine
Length
68 mm
Width
36 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motor controller

Operating voltage

Via base platine

Length

68 mm

Width

36 mm

Dim

(L x W) 68 mm x 36 mm

Steering axles

1

Manufacturer part #

SMCflex-ME4000

Type

SMCflex-ME4000

Max. phase load

4 A

Description

The motor driver amplifiers (bipolar current chopper) from 1 to 3 A current phase characterized by micro-step mode, automatic current reduction at motor standstill, infinitely adjustable working and closed-circuit and short circuit resistance

What kind of Stepper Motor Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)