• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EZM-3735.8.00.0.1/07.07/1.0.0.0 Timer

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Emko Timer

  • 4-digit display
  • Operation with a time value
  • Relay output 8 A can be set to NC or NO contact
  • Digital input start and pause
  • Start/stop/pause control on the front panel
  • Upper limit value for setpoint
  • Time base hours/minutes, minutes/seconds or seconds/milliseconds
  • Adjustable internal buzzer after the time has elapsed
  • Password protection for program settings

Technical specifications

Product type

Timer

Reading type

Time

Type

EZM-3735.8.00.0.1/07.07/1.0.0.0

Display technology

LED

Front: IP65 / connection: IP20

Recess width

76 mm

Display (counts)

4

Recess height

35 mm

Operating voltage

10 V DC

12 V DC

24 V DC

30 V DC

Dim

(L x W x H) 71 x 76 x 35 mm

Weight

200 g

Display lighting

red

Recess depth

65 mm

Factory colour

Black

Width

76 mm

Height

35 mm

Length

71 mm

Frame width

7.6 cm

Frame height

3.5 cm

Documents & Downloads

Datasheet

Datasheet 2352367 Emko EZM-3735.8.00.0.1/07.07/1.0.0.0 Timer

User & Safety Instructions

User & Safety Instructions 2352367 Emko EZM-3735.8.00.0.1/07.07/1.0.0.0 Timer

Description

EZM-3735 is a digital timer which is used in packaging machines, production plants and in quality control. The timer can be easily adapted to automation systems and mechanical applications.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)