• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it VAX 1030

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimeter DC circuits up to 100V and 30A

  • Measurement of voltage, current, work, power, temperature, real-time capacity, charging and discharging times
  • Measurement range current: 1 to 30A
  • 26 communication channels
  • Interface: Radio and micro-USB
  • Temperature sensor
  • Integrated relay for over/under voltage protection

Technical specifications

  • Dimensions (Display): 1.8" - 98 x 54 x 20.8mm
  • Voltage range 0 - 100V; Voltage resolution 0.01V; Voltage accuracy ± 2% - 3 digits
  • Current range 1 - 30A; current resolution 0.01A; current accuracy; ± 5% - 10 digits
  • Power range 0 - 200kW; power resolution 0.001 W.
  • Working measuring range 0 - 4000kWh; working resolution 0.001 Wh
  • Charging range 0.001Ah
  • Temperature range -20 to 120°C
  • Time range 0 - 99 days
  • Time resolution 1 second
Reading type

Voltage

Type

VAX 1030

Display technology

LCD

Dim

(L x W x H) 48.8 x 113.2 x 57.2 mm

Weight

315

Max. operating voltage

100 V

Min. operating voltage

0 V

Factory colour

Silver-black

Width

113.2 mm

Height

57.2 mm

Length

48.8 mm

Interfaces

Micro USB

Interfaces

Radio

Micro USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1975197 Joy-it VAX 1030

User & Safety Instructions

User & Safety Instructions 1975197 Joy-it VAX 1030

Information

Information 1975197 Joy-it VAX 1030

Description

The VAX-1030 multi-function meter can measure voltage, current, work, power, temperature, real-time capacity and charging and discharging times in DC circuits.
The display can be connected to the measuring module with a micro-USB cable or via a wireless radio connection.
The total of 26 communication channels enable several devices to communicate with the measuring device at the same time.
Through the integrated relay, the measuring device has over-voltage and over-voltage protection, as well as over-current protection. In addition, the circuit can be interrupted manually.

This text is machine translated.

Features

  • OVERLOAD PROTECTION
  • Positive overcurrent protection (OCP) 0 - 30A
  • Negative overcurrent protection (NCP) 0 - -30A
  • Internal relay
  • Communication channels A - Z (26 channels)
  • Address range 01 - 99
  • Overvoltage protection (OVP) 0 - 100V
  • Communication range up to 10m
  • Sampling rate 5 per second
  • Power (display) 0.5W
  • Power (module) 0.4W
  • Additional functions
  • Charging time measurement
  • Discharge time measurement
  • Temperature reading
  • Wireless display

Scope of delivery

  • Display
  • Measurement module
  • Micro USB cable
  • Temperature sensor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)