• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emmi Skin skin Bio-Mio Ultrasonic massager

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sport - bioMYO Set

  • 100% ultrasound for tension & sports injuries
  • Ultrasonic technology with depth effect
  • Stimulates blood flow
  • To loosen tense or injured muscles

Technical specifications

Range of uses

Tense or injured muscles

Product type

Ultrasonic massager

Operating voltage

100 - 240 V charging station

Factory colour

White

Silver

Power supply (LOV)

rechargeable

Switching stages

1

Documents & Downloads

Security datasheet

Security datasheet 2112702 Emmi Skin skin Bio-Mio Ultrasonic massager

Description

100% ultrasound for tension & sports injuries

In order to avoid bruises, bruises, inflammation or sprains, basic rules such as proper heating, proper technique or equipment should be observed. However, if unexpected accidents occur, EMAG AG has developed our emmi®-skin SPORT.

The ultrasound treatment with the emmi®-skin SPORT is an uncomplicated application at home, which is used as a deep massage in case of tension or injuries of muscles and tendons. Ultrashal treatments in combination with a transmission medium stimulates blood circulation, which relaxes the tense or injured muscles.

The application is possible with heat as well as with cold. The ultrasonic treatment is relaxing and anti-inflammatory at the same time. The ultrasound allows the ingredients of the ultrasonic-optimized products to penetrate deep into the lowest skin layers and thus provides for a clear muscle and tendon relaxation.

Emmi®-bioMYO is a gel against muscle and joint pain, it acts as a heat therapy for joint and muscle problems. In addition, our ultrasonic-optimized creams and thermal foam from our house have been dermatologically tested and awarded with the distinction very well!

This text is machine translated.

Features

  • What can the emmi®-skin SPORT do in combination with the emmi®-bioMYO gel?
  • Reduces pain sensation
  • Muscle tension decreases
  • Chronic inflammation can heal
  • Joint stiffness can be reduced
  • Relaxing muscles
  • Mobility improves
  • Promotes circulation

Scope of delivery

  • 1 emmi®-skin Sport Handpiece
  • 1 emmi®-skin ultrasound attachment (4.5cm diameter)
  • 1 emmi® 100-240 charging station
  • 1 emmi®-bioMYO - 150ml
  • User manual.

Hints

*emmi®-skin SPORT does not replace diagnosis or treatment by a physician or practitioner
Ingredients emmi®-bioMYO: Water, Propylene Glycol, Helleborus Purpurascens, Asculus hippocastanum, Carbomer, Phenoxylglycerin, Ethylhexylglycerin, Tri-Ethanolamine, Juniperus communis, Parfum.

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)