• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMY-63M (-38 DB) EMY-63M (-38 DB) Electret Microphone Capsule EMY-63M/P Operating voltage: 3 - 10 V DC -38 dB

Product type
Microphone capsule
Connection
Print
Max. operating voltage
10 V DC
Dim
(Ø x L) 5 mm x 6 mm
Min. operating voltage
3 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

230 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sensitivity: 38 dB
Product type

Microphone capsule

Connection

Print

Dim

(Ø x L) 5 mm x 6 mm

Min. operating voltage

3 V DC

Max. operating voltage

10 V DC

Sensitivity

-38 dB

Min. frequency

30 Hz

Max. frequency

20000 Hz

Operating voltage

3 - 10 V DC

Frequency range

30 Hz - 20000 Hz

Content

1 pc(s)

(Ø)

5 mm

CS

2 mm

Type

EMY-63M (-38 DB)

Length

6 mm

Type

EMY-63M/P

Sensitivity

-38 dB

Fitting type (details)

Print port

Operating voltage

3 - 10 V DC

Documents & Downloads

Datasheet

Datasheet 335412 EMY-63M (-38 DB) EMY-63M (-38 DB) Electret Microphone Capsule EMY-63M/P Operating voltage: 3 - 10 V DC -38 dB

User & Safety Instructions

User & Safety Instructions 335412 EMY-63M (-38 DB) EMY-63M (-38 DB) Electret Microphone Capsule EMY-63M/P Operating voltage: 3 - 10 V DC -38 dB

Description

This compact and robust electret microphone consists of a few thousandth millimeter thick, conductive membrane that can be tightly electrically insulated on acoustic base (often) perforated metal plate.
Area of application: in means of communication (Example: Telephone, Recorder, HiFi and announcement microphone) and for mobile application(example: listening device).