• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Microphone capsule 4.5 - 10 V DC Frequency range=450 Hz (min)

1/3
Product type
Microphone capsule
Connection
Print
Max. operating voltage
10 V DC
Dim
(Ø x H) 9.7 mm x 4.5 mm
Min. operating voltage
4.5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Microphone capsule

Our service for you

Technical specifications

Product type

Microphone capsule

Connection

Print

Dim

(Ø x H) 9.7 mm x 4.5 mm

Min. operating voltage

4.5 V DC

Max. operating voltage

10 V DC

Sensitivity

-41 dB

Min. frequency

450 Hz

Impedance

2200 Ω

Height

4.5 mm

Operating voltage

4.5 - 10 V DC

Frequency range

450 Hz (min)

Content

1 pc(s)

(Ø)

9.7 mm

RoHS-compliant

Yes

Type

TC-10302732

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2575683 TRU COMPONENTS Microphone capsule 4.5 - 10 V DC Frequency range=450 Hz (min)

User & Safety Instructions

User & Safety Instructions 2575683 TRU COMPONENTS Microphone capsule 4.5 - 10 V DC Frequency range=450 Hz (min)

Description

Scope of delivery

  • 1x main unit

More interesting products

(*All information is plus legal VAT)