• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech 2750-0111-03 DJF-8 Rivet Metal 1 Set Bulk

Packaging type
Bulk
Product type
Rivet
Content
1 Set
Factory colour
Metal
Thread type
UNC 4-40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Rivet

Factory colour

Metal

Content

1 Set

Thread type

UNC 4-40

Manufacturer part #

2750-0111-03

Material (details)

Steel, nickel-plated

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Length

8 mm

Type

DJF-8

Documents & Downloads

Datasheet

Datasheet 1923829 encitech 2750-0111-03 DJF-8 Rivet Metal 1 Set Bulk

User & Safety Instructions

User & Safety Instructions 1923829 encitech 2750-0111-03 DJF-8 Rivet Metal 1 Set Bulk

More interesting products

(*All information is plus legal VAT)