• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech 6718-0102-03 JSPCLG-51-M3-T5 Metal, Grey 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Content
1 pc(s)
Factory colour
Metal
Grey
Thread type
M3
Manufacturer part #
6718-0102-03
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Factory colour

Metal

Grey

Content

1 pc(s)

Thread type

M3

Manufacturer part #

6718-0102-03

Material (details)

Steel, nickel-plated

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Length

51 mm

Type

JSPCLG-51-M3-T5

Documents & Downloads

Datasheet

Datasheet 1923841 encitech 6718-0102-03 JSPCLG-51-M3-T5 Metal, Grey 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1923841 encitech 6718-0102-03 JSPCLG-51-M3-T5 Metal, Grey 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)