• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech 6826-0141-08 JSFM-47-M2.5-T5 Knurled screw Metal 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Knurled screw
Content
1 pc(s)
Factory colour
Metal
Thread type
M2.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 2.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Knurled screw

Factory colour

Metal

Content

1 pc(s)

Thread type

M2.5

Manufacturer part #

6826-0141-08

Material (details)

Steel, nickel-plated

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Length

47 mm

Type

JSFM-47-M2.5-T5

Documents & Downloads

Datasheet

Datasheet 1923843 encitech 6826-0141-08 JSFM-47-M2.5-T5 Knurled screw Metal 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1923843 encitech 6826-0141-08 JSFM-47-M2.5-T5 Knurled screw Metal 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)