• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech D45PK-P-25-DBP-K 6355-0034-03 D-SUB pin strip set 45 ° Number of pins: 25 Solder bucket 1 Set

Image similar
Product type
D-SUB pin strip set
Connector type
Plug, straight
Number of pins
25
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip set

  • D-SUB pin strip set
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB pin strip set

Connector type

Plug, straight

Number of pins

25

Connection

Solder bucket

Connection angle

45°

No. of rows

2

Content

1 Set

Mating cycles

100

Manufacturer part #

6355-0034-03

Factory colour

Black

Contact material

Copper alloy, selectively gold plated

Contact surface

Selective gold on nickel

Test voltage

1000 V

Features

+ cable sleeve

+ plastic enclosure

+ knurled head screw lock

Cable exit (lateral)

Temperature range

-55°C - 105°C °C

Type

D45PK-P-25-DBP-K

Documents & Downloads

Datasheet

Datasheet 1508592 encitech D45PK-P-25-DBP-K 6355-0034-03 D-SUB pin strip set 45 ° Number of pins: 25 Solder bucket 1 Set

User & Safety Instructions

User & Safety Instructions 1508592 encitech D45PK-P-25-DBP-K 6355-0034-03 D-SUB pin strip set 45 ° Number of pins: 25 Solder bucket 1 Set

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)