• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DCMR09-ULP 1060-0135-01 Number of pins: 9 Solid metal 90 ° Silver 1 pc(s)

Number of pins
9
Case material
Solid metal
Cable outlets
1
Connection angle
90 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 9
  • Solid metal

Technical specifications

Number of pins

9

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

1060-0135-01

Industrial packaging

Yes

Width

15 mm

Height

24.4 mm

Length

50.8 mm

Features

Cable outlet (lateral)

1x cable exit (lateral)

+ 4-40 knurl head screw

Temperature range

-25°C to +90 °C

Type

DCMR09-ULP

Cable diameter (details)

8.10 mm

Documents & Downloads

Datasheet

Datasheet 1612393 encitech DCMR09-ULP 1060-0135-01 Number of pins: 9 Solid metal 90 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612393 encitech DCMR09-ULP 1060-0135-01 Number of pins: 9 Solid metal 90 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)