• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DCMR15-FK-HDS26-W-K 6355-8066-12 D-SUB receptacle set 90 ° Number of pins: 26 Solder bucket 1 pc(s)

Product type
D-SUB receptacle set
Connector type
Power strip, straight
Number of pins
26
Connection
Solder bucket
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacle set
  • No. of rows: 3
  • Number of pins: 26

Technical specifications

Product type

D-SUB receptacle set

Connector type

Power strip, straight

Number of pins

26

Connection

Solder bucket

Connection angle

90°

No. of rows

3

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

6355-8066-12

Factory colour

Nickel-coated

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Features

+ metal enclosure

+ short 4-40 slot drive screws

+ cable sleeve

Cable exit (lateral)

Type

DCMR15-FK-HDS26-W-K

Documents & Downloads

Datasheet

Datasheet 1925176 encitech DCMR15-FK-HDS26-W-K 6355-8066-12 D-SUB receptacle set 90 ° Number of pins: 26 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925176 encitech DCMR15-FK-HDS26-W-K 6355-8066-12 D-SUB receptacle set 90 ° Number of pins: 26 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)