• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK15-BK-K 6260-0101-02 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

Number of pins
15
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 15
  • Plastic

Technical specifications

Number of pins

15

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6260-0101-02

Industrial packaging

No

Width

15 mm

Height

34 mm

Length

40 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-55 °C - +110 °C

Type

DPPK15-BK-K

Cable diameter (details)

3 mm

Documents & Downloads

Datasheet

Datasheet 1612440 encitech DPPK15-BK-K 6260-0101-02 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612440 encitech DPPK15-BK-K 6260-0101-02 Number of pins: 15 Plastic 180 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)