• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTSL09-RG-LJS-T-K 6560-0247-31 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Solid metal
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing DTSL

  • Number of pins: 9
  • Solid metal

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

6560-0247-31

Industrial packaging

No

Width

14.5 mm

Height

42 mm

Length

32.2 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

+ cable sleeve

Temperature range

-40°C to +120 °C

Type

DTSL09-RG-LJS-T-K

Cable diameter (details)

11.50 mm

Documents & Downloads

Datasheet

Datasheet 1612533 encitech DTSL09-RG-LJS-T-K 6560-0247-31 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612533 encitech DTSL09-RG-LJS-T-K 6560-0247-31 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)