• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTSL09-T-JSRG+DMS-K 6355-0040-31 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 Set

Product type
D-SUB receptacle set
Connector type
Socket, straight
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

D-SUB receptacle set

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB receptacle set

Connector type

Socket, straight

Number of pins

9

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 Set

Mating cycles

500

Manufacturer part #

6355-0040-31

Factory colour

Nickel-coated

Contact material

Copper alloy, selectively gold plated

Contact surface

Selective gold on nickel

Test voltage

1000 V

Features

+ cable sleeve

+ 4-40 knurl head screw

+ metal enclosure

Cable exit (straight)

Temperature range

-55 °C - 105 °C

Type

DTSL09-T-JSRG+DMS-K

Documents & Downloads

Datasheet

Datasheet 1508843 encitech DTSL09-T-JSRG+DMS-K 6355-0040-31 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 Set

User & Safety Instructions

User & Safety Instructions 1508843 encitech DTSL09-T-JSRG+DMS-K 6355-0040-31 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 Set

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)