• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 30 016 1307 09300161307 HARTING 1 pc(s)

Product type
Enclosure extension
Series
Han® B
Case material
Aluminium, die cast
Type
09 30 016 1307
Manufacturer part #
09300161307
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 30 016 1307

Product type

Enclosure extension

Series

Han® B

Manufacturer part #

09300161307

Features

Longitudinal brace

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

IP67

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Housing extension

IP65

Other

Base unit

None

Documents & Downloads

Datasheet

Datasheet 3001451 Enclosure extension 09 30 016 1307 09300161307 HARTING 1 pc(s)

Datasheet 3001451 Enclosure extension 09 30 016 1307 09300161307 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001451 Enclosure extension 09 30 016 1307 09300161307 HARTING 1 pc(s)