• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 30 210 0305 09302100305 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
09 30 210 0305
Manufacturer part #
09302100305
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 30 210 0305

Product type

Enclosure extension

Manufacturer part #

09302100305

Features

+ seal

Case material

Aluminium, die cast

Mating cycles

≥ 10.000

Series

Han® HMC

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Housing extension

IP65

Other

Base unit

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3001266 Enclosure extension 09 30 210 0305 09302100305 HARTING 1 pc(s) Piece

Datasheet 3001266 Enclosure extension 09 30 210 0305 09302100305 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001266 Enclosure extension 09 30 210 0305 09302100305 HARTING 1 pc(s) Piece