• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 35 012 0312 09350120312 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
Diecast zinc
Type
09 35 012 0312
Manufacturer part #
09350120312
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® PushPull (V14)
  • Lock type: PushPull
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 500
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61076-3-117; EN 45545-2
  • Net weight: 49 g
  • Protection class according to IEC 60529:IP65;IP67
  • PROFINET: Yes
  • Housing description: For round mounting cutout
  • Casing type: Attachment casing
  • Material housing: Zinc-Druckguss
  • Surface of housing: Nickel-plated
Packaging type

Piece

Type

09 35 012 0312

Product type

Enclosure extension

Manufacturer part #

09350120312

Case material

Diecast zinc

Mating cycles

≥ 500

Series

Han® PushPull (V14)

Content

1 pc(s)

IP65

IP67

Max. temperature

+70 °C

Min. temperature

-40 °C

FALSE

FALSE

Other

Push Pull

FALSE

FALSE

Zinc

Other

-40-70 °C

V0

FALSE

FALSE

Housing extension

IP65

Other

None

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3001509 Enclosure extension 09 35 012 0312 09350120312 HARTING 1 pc(s) Piece

Datasheet 3001509 Enclosure extension 09 35 012 0312 09350120312 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001509 Enclosure extension 09 35 012 0312 09350120312 HARTING 1 pc(s) Piece

Description

Extension casing, for round mounting cutout, PushPull, material Housing: Zinc-die-cast, nickel-plated

This text is machine translated.