• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 45 545 0042 09455450042 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Series
Han® PushPull Power
Case material
Plastic
Type
09 45 545 0042
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Harting PushPull (V4) Series
  • Lock type: PushPull
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 750
  • Material flammability class acc. To UL 94: V-0
  • IEC 61076-3-106 version 4 (V4);EN 45545-2
  • Net weight: 3.5 g
  • Protection class according to IEC 60529:IP65;IP67
  • Housing description: Compact; with snap-in clips; with integrated seal
  • Vibration resistance: 10-500 Hz, 5 g, 0.35 mm, 2h / axis; 5.72 m / s² according to IEC 61373 Category 1 Class B
  • Shock resistance: 25 g / 11 ms, 3 impacts / axle and direction;5 g / 30 ms, 5 impacts / axle and direction according to IEC 61373 Category 1 Class B
  • Casing type: Attachment casing
  • Material housing: Plastic
  • Colour of housing: Black
  • Material seal TPE-V
Packaging type

Piece

Type

09 45 545 0042

Product type

Enclosure extension

Series

Han® PushPull Power

Manufacturer part #

09455450042

Features

+ snap-in nibs

Case material

Plastic

Mating cycles

750

Series

HARTING PushPull (V4)

Content

1 pc(s)

IP65

IP67

Max. temperature

+85 °C

Min. temperature

-40 °C

FALSE

FALSE

Black

Push Pull

FALSE

FALSE

Plastic

Other

-40-85 °C

V0

FALSE

FALSE

Housing extension

IP65

Other

None

None

Documents & Downloads

Datasheet

Datasheet 3001502 Enclosure extension 09 45 545 0042 09455450042 HARTING 1 pc(s) Piece

Datasheet 3001502 Enclosure extension 09 45 545 0042 09455450042 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001502 Enclosure extension 09 45 545 0042 09455450042 HARTING 1 pc(s) Piece

Description

Extension housing, Compact, with locking clips, with integrated seal, PushPull, Material housing: plastic, black, material seal: TPE-V

This text is machine translated.