• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 19 43 016 0320 19430160320 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Series
Han® B
Case material
Polyamide
Type
19 43 016 0320
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 43 016 0320

Product type

Enclosure extension

Series

Han® B

Manufacturer part #

19430160320

Features

Transverse brace

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® B

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Double locking levers

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Housing extension

IP66

Other

Base unit

None

Documents & Downloads

Datasheet

Datasheet 3001457 Enclosure extension 19 43 016 0320 19430160320 HARTING 1 pc(s) Piece

Datasheet 3001457 Enclosure extension 19 43 016 0320 19430160320 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001457 Enclosure extension 19 43 016 0320 19430160320 HARTING 1 pc(s) Piece