• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension HC-COM-BWS-PL-BK 1012538 Phoenix Contact 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
PC
Type
HC-COM-BWS-PL-BK
Manufacturer part #
1012538
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

HC-COM-BWS-PL-BK

Product type

Enclosure extension

Manufacturer part #

1012538

Features

Longitudinal brace lock

Case material

PC

Content

1 pc(s)

IK06

IP66 (when installed)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

50.5 mm

Height

20 mm

Width

40.5 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452717 Enclosure extension HC-COM-BWS-PL-BK 1012538 Phoenix Contact 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3452717 Enclosure extension HC-COM-BWS-PL-BK 1012538 Phoenix Contact 1 pc(s) Piece