• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure outlet Finder 7U.00.8.230.0000 Grey (RAL 7035)

Product type
Enclosure outlet
IP rating
IP20
Type
7U.00.8.230.0000
Factory colour
Grey (RAL 7035)
Protection class
II
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 6.49 / piece)
€ 129.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination socket for series installation, color gray, for alternating current 16 A 250 V, with earthing contact

  • Can be mounted on DIN rail or screwed onWithout LED display

Technical specifications

Product type

Enclosure outlet

Type

7U.00.8.230.0000

Factory colour

Grey (RAL 7035)

IP20

Protection class

II

Connection type

Screw connector

Rated voltage

250 V AC

Test current

16 A

Mounting type

DIN rail

Documents & Downloads

Datasheet

Datasheet 2621989 Enclosure outlet Finder 7U.00.8.230.0000 Grey (RAL 7035)

User & Safety Instructions

User & Safety Instructions 2621989 Enclosure outlet Finder 7U.00.8.230.0000 Grey (RAL 7035)

Description

Gray socket for series installation on DIN rails or direct mounting by screwing. Designed for 16 A (250 V) alternating current, this combination socket with labeling area can cope with any power supply requirements. Design for plug types "earthing contact" (DE) and Italian plug types. The voltage is fed via screw terminals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)