• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure outlet Phoenix Contact EO-CF/PT/LED/DUO/GN Green (L x W) 60 mm x 90 mm

Product type
Enclosure outlet
Type
EO-CF/PT/LED/DUO/GN
Factory colour
Green
Material
PA
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 57.99
-28 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • With illuminated display
Product type

Enclosure outlet

Type

EO-CF/PT/LED/DUO/GN

Factory colour

Green

Material

PA

Length

60 mm

Width

90 mm

Dim

(L x W) 60 mm x 90 mm

Rated voltage

250 V AC

Test current

16 A

Core cross section (max.)

4 mm²

Core cross section (min.)

0.20 mm²

Light bulb features

incl. LED screen

Connection

Push-in connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2179859 Enclosure outlet Phoenix Contact EO-CF/PT/LED/DUO/GN Green (L x W) 60 mm x 90 mm

User & Safety Instructions

User & Safety Instructions 2179859 Enclosure outlet Phoenix Contact EO-CF/PT/LED/DUO/GN Green (L x W) 60 mm x 90 mm

More interesting products

(*All information is plus legal VAT)