• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-URTK/S-BEN 0308029 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W) 61 mm x 2.2 mm
Manufacturer part #
0308029
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

456 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 96.99
-15 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-URTK/S-BEN

  • D-URTK/S-BEN
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Dim

(L x W) 61 mm x 2.2 mm

Manufacturer part #

0308029

Industrial packaging

Yes

Content

50 pc(s)

Width

2.2 mm

Length

61 mm

Type

D-URTK/S-BEN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586631 End cover D-URTK/S-BEN 0308029 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586631 End cover D-URTK/S-BEN 0308029 Phoenix Contact

Description

End cover, Length: 61 mm, Width: 2.2 mm, Color: gray

More interesting products

(*All information is plus legal VAT)