• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

endorfy Ventum 200 Air Midi tower PC casing Black 4 built-in fans, Window, Dust filter

1/32
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

USB type A

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

216 mm

Height

440 mm

Depth

373 mm

Weight

4.7 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 216 x 440 x 373 mm

Features

4 built-in fans

Window

Dust filter

Keyboard layout

German, QWERTZ

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.