• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-25.0 up to 100.0 °C
Type
PMC21
Manufacturer part #
PMC21-AA1U1PBWBJJ
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMC21-AA1U1PBBJJ 4-20mA solenoid connector ISO4400 M16, IP65 NEMA type 4X ENCL. 10bar/1MPa/150psi relative,

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi relative, overload:40bar/4MPa/600psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2 EN837, 316L
  • Seal: EPDM

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-25.0 up to 100.0 °C

Type

PMC21

Manufacturer part #

PMC21-AA1U1PBWBJJ

Max. media temperature

100.0 °C

Media temperature (min.)

-25.0 °C

Air pressure reading range (max.)

10.0 bar

Air pressure reading range (min.)

-1.0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988861 Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

User & Safety Instructions 2988861 Endress+Hauser PMC21 Pressure transducer -1.0 - 10.0 bar

Description

The Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or overpressure from 100mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed for the harsh conditions in the process industry and has a degree of protection up to IP68, a highly abrasion-resistant ceraphire membrane as well as a high-quality 316L housing. It can be used in most areas as it has different certifications, e.g. for hazardous areas or for shipping.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)