• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

Product type
Pressure transducer
Output
4-20 mA
Media temperature (range)
-25.0 up to 85.0 °C
Type
PMP11
Manufacturer part #
PMP11-AA1L1PBWWJ
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter Cerabar PMC11/21,O/PMP11/21/23 PMP11-AA1L1PBWJ 4-20mA plug M12, IP65 NEMA type 4X ENCL. 10bar/1MPa/150psi relative, overload: 40bar/4MPa/600psi

  • Approval: Ex-free range
  • Output 4 to 20 mA
  • Electrical connection: Connector M12, IP65 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi relative, overload:40bar/4MPa/600psi
  • Calibration; unit: Sensor range; mbar/bar
  • Process connection: Thread ISO228 G1/2, drill. 11.4mm, 316L

Technical specifications

Product type

Pressure transducer

Output

4-20 mA

Media temperature (range)

-25.0 up to 85.0 °C

Type

PMP11

Manufacturer part #

PMP11-AA1L1PBWWJ

Max. media temperature

85.0 °C

Media temperature (min.)

-25.0 °C

Air pressure reading range (max.)

10.0 bar

Air pressure reading range (min.)

-1.0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988887 Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

User & Safety Instructions 2988887 Endress+Hauser PMP11 Pressure transducer -1.0 - 10.0 bar

Description

The Cerabar PMP11 is a very compact pressure transmitter with piezoresistive sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L. It can be used for standard applications in the process industry.

This text is machine translated.

Features

  • Easy to operate
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)