• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA45-A1B1 Sensor gauge RIA45 1 pc(s)

Product type
Sensor gauge
Type
RIA45
Min. operating voltage
24 V DC
Max. operating voltage
230 V DC
Operating voltage
24 - 230 V DC
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display device display / indicator RIA45-A1B1 Ex-free range panel mounting, 48x96mm 2x universal; 2x analogue

  • Approval: Ex-free range
  • Input; Output: 2x Universal; 2x Analogue
  • Housing: Panel mount, 48x96mm
  • This text is machine translated.

Technical specifications

Product type

Sensor gauge

Type

RIA45

Min. operating voltage

24 V DC

Max. operating voltage

230 V DC

Operating voltage

24 - 230 V DC

IP65

Content

1 pc(s)

Length

151.8 mm

Width

96 mm

Height

48 mm

RoHS-compliant

Yes

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989179 Endress+Hauser RIA45-A1B1 Sensor gauge RIA45 1 pc(s)

User & Safety Instructions 2989179 Endress+Hauser RIA45-A1B1 Sensor gauge RIA45 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)