• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RMA42 Process transmitter with control unit/transmitter RMA42-AAA

Type
RMA42
Output signal
4 - 20 mA
Dim
(L x W x H) 118 x 45 x 115 mm
Manufacturer part #
RMA42-AAA
Width
45 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process transmitter with control unit/transmitter

  • Signal type 0/4-20 mA, 0-10 V
  • Voltage type: Alternating current
  • Universal input type (U, I, TC, RTD)
  • Approval: Non-explosive area
  • Input 1x universal
  • Output: 1x analogue

Technical specifications

Type

RMA42

Output signal

4 - 20 mA

Dim

(L x W x H) 118 x 45 x 115 mm

Manufacturer part #

RMA42-AAA

Width

45 mm

Height

115 mm

Length

118 mm

Product type

Temperature transducer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886363 Endress+Hauser RMA42 Process transmitter with control unit/transmitter RMA42-AAA

User & Safety Instructions 2886363 Endress+Hauser RMA42 Process transmitter with control unit/transmitter RMA42-AAA

Description

The RMA42 process transmitter displays analog measured values. Two-wire sensors can be supplied with the integrated loop power supply. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multi-colored LCD-display with 7-segment bar graph enables the display of the device. A device that covers a large number of functions and applications: Loop power supply, barrier, integrated relays, calculations and display of measured values. Perfect complement for fill level measurements, as it can be used as overfill protection, offers calculations such as mean value or difference, e.g. for differential pressure applications, and can be used to linearize a tank. Simple on-site configuration with 3 buttons and remote commissioning from a safe and convenient location.

This text is machine translated.

Features

  • Display
  • LCD
  • 7 segment
  • Multi-colour
  • Bar graph
  • DAY unit
  • Color change in the event of an error

More interesting products

(*All information is plus legal VAT)