• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Thermometer TMR31-A11ABBAB1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete

1/4
Product type
Thermometer
Temperature reading range
-50 up to 200 °C
Sensor type
Pt100
Sensor diameter
6 mm
Type
TMR31
Datasheet (PDF)
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer TMR31-A11AAAC1AAA 100 mm; 6mm, without clamp connection, Pt100, DIN class A, 4-conductor

  • Compact design made entirely of stainless steel
  • Extremely short response time
  • High accuracy even at short entry lengths

Technical specifications

  • Sensor type; measuring range: ITHERM TipSens. -50...+200oC
  • Output: IO-Link/4-20mA, 0...+150oC
  • Immersion length U:85 mm, suitable for existing T-/corner protective tubes
  • Process connection: Not required
  • Approval: Ex-free range
Product type

Thermometer

Temperature reading range

-50 up to 200 °C

Sensor type

Pt100

Sensor diameter

6 mm

Type

TMR31

Manufacturer part #

TMR31-A11ABBAB1AAA

Probe length

85 mm

Material

Non-corrosive steel

Temperature reading range (max.)

200 °C

Temperature reading range (min.)

-50 °C

Documents & Downloads

Datasheet

Datasheet 3527450 Endress+Hauser Thermometer TMR31-A11ABBAB1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete

Datasheet 3527450 Endress+Hauser Thermometer TMR31-A11ABBAB1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete

Datasheet 3527450 Endress+Hauser Thermometer TMR31-A11ABBAB1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete

User & Safety Instructions

User & Safety Instructions 3527450 Endress+Hauser Thermometer TMR31-A11ABBAB1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete

Description

The EasyTemp TMR31 is a compact thermometer that can be used to measure temperatures from -50 °C to +150 °C or up to +200°C with neck.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)