• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Thermometer TMR31-A1BBBBAB1AAA Sensor type Thermocouple Temperature reading range-50 up to 200 °C Sensor

1/4
Product type
Thermometer
Temperature reading range
-50 up to 200 °C
Sensor type
Thermocouple
Sensor diameter
6 mm
Type
TMR31
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer TMR31-A1CABB1AAA 50 mm; 6mm, G1/2 external thread, 316L 4-20mA; -50...+100oC

  • Compact design made entirely of stainless steel
  • Extremely short response time
  • High accuracy even at short entry lengths

Technical specifications

  • Insertion length L; Diameter D: 300 mm; 6mm (11.81"; 0.25")
  • Process connection G1/2 External thread ISO228, 316L
  • Output; measuring range: 4 - 20mA; -50...+100oC (-58...+212oF)
  • Electrical connection: Connector M12, IP66/67/69K
  • Approval: Ex-free range
Product type

Thermometer

Temperature reading range

-50 up to 200 °C

Sensor type

Thermocouple

Sensor diameter

6 mm

Type

TMR31

Manufacturer part #

TMR31-A1BBBBAB1AAA

Dim

(L x W) 50 mm x 6 mm

Probe length

50 mm

Material

Stainless steel

Temperature reading range (max.)

200 °C

Temperature reading range (min.)

-50 °C

Width

6 mm

Length

50 mm

Documents & Downloads

Datasheet

Datasheet 3527456 Endress+Hauser Thermometer TMR31-A1BBBBAB1AAA Sensor type Thermocouple Temperature reading range-50 up to 200 °C Sensor

Datasheet 3527456 Endress+Hauser Thermometer TMR31-A1BBBBAB1AAA Sensor type Thermocouple Temperature reading range-50 up to 200 °C Sensor

Datasheet 3527456 Endress+Hauser Thermometer TMR31-A1BBBBAB1AAA Sensor type Thermocouple Temperature reading range-50 up to 200 °C Sensor

User & Safety Instructions

User & Safety Instructions 3527456 Endress+Hauser Thermometer TMR31-A1BBBBAB1AAA Sensor type Thermocouple Temperature reading range-50 up to 200 °C Sensor

Description

The EasyTemp TMR31 is a compact thermometer that can be used to measure temperatures from -50 °C to +150 °C or up to +200°C with neck.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)