• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TMT31 Temperature measuring transducer ITemp Measurement Input RTD 4-20 mA TMT31-URA1A1A1PA

Image similar
Type
TMT31
Output signal
4 - 20 mA
Connection
Screw terminals
Manufacturer part #
TMT31-URA1A1A1PA
Product type
Temperature transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature measuring transducer ITemp Measurement Input RTD 4-20 mA

  • Sensor input: Measurement input RTD
  • Output signal 4 to 20 mA
  • Housing shape: Shape B head-transducer, DIN EN 50446
  • Electrical connection: Screw terminals

Technical specifications

Type

TMT31

Output signal

4 - 20 mA

Connection

Screw terminals

Manufacturer part #

TMT31-URA1A1A1PA

Product type

Temperature transducer

Documents & Downloads

Datasheet

Datasheet 2886323 Endress+Hauser TMT31 Temperature measuring transducer ITemp Measurement Input RTD 4-20 mA TMT31-URA1A1A1PA

User & Safety Instructions

User & Safety Instructions 2886323 Endress+Hauser TMT31 Temperature measuring transducer ITemp Measurement Input RTD 4-20 mA TMT31-URA1A1A1PA

Description

The ITemp TMT31 is a head-mounted 4-20mA RTD temperature transmitter. It offers high security and long-term stable, reliable measuring accuracy. The optimized connection technology with push-in terminals for tool-free, safe and extremely fast wiring ensures simple handling and easy installation. It is also available with classic screw terminals. The device is pre-configured with fixed parameters set in the factory or can be parameterized with free software tools.

This text is machine translated.

Features

  • Push-in terminals for quick and tool-free wiring during installation or maintenance can reduce wiring time by up to 85%
  • Ready to use: Factory pre-configured or easy parameterization using free software tools
  • Output: 1x analogue 4-20 mA

More interesting products

(*All information is plus legal VAT)