Temperature transmitter ITemp TMT31-B2A1A1A1A1A1B1C1PA Measuring input RTD RTD 4-conductor 4-20mA
Approval: ATEX II3G Ex ec IIC GC
Output signal 4 to 20 mA
Housing design: Shape B head-transmitter, DIN EN 50446
Electrical connection: Screw terminals
Sensor input: Measurement input RTD
Device model: 1
>Sensor connector: RTD 4 wires
>Sensor type: Pt100, IEC60751 (a=0.00385), -200...+850oC, min. Span 10K
>>Accessories included: DIN mounting set
: Start of measurement:0 °C End of measurement:300 °C.
Technical specifications
Type
TMT31
Manufacturer part #
TMT31-B2A1A1A1B3C1PA
Product type
Temperature transducer
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989389 Endress+Hauser TMT31 Temperature transmitter ITemp TMT31-B2A1A1A1A1A1B1C1PA Measuring input RTD RTD 4-conductor 4-20mA T
Description
The ITemp TMT31 is a 4-20mA RTD Temperature Head Transmitter . It offers high security and long-term stable, reliable measuring accuracy. The optimized connection technology with push-in terminals for tool-free, safe and extremely fast wiring ensures simple handling and easy installation. It is also available with classic screw terminals. The device is pre-configured with fixed parameters set in the factory or can be parameterized with free software tools.
This text is machine translated.
Features
Plug-in terminals for quick and tool-free wiring during installation or maintenance can reduce the wiring time by up to 85%.
Ready to use: Factory pre-configured or easy parameterization using free software tools.
Description
The ITemp TMT31 is a 4-20mA RTD Temperature Head Transmitter . It offers high security and long-term stable, reliable measuring accuracy. The optimized connection technology with push-in terminals for tool-free, safe and extremely fast wiring ensures simple handling and easy installation. It is also available with classic screw terminals. The device is pre-configured with fixed parameters set in the factory or can be parameterized with free software tools.
This text is machine translated.
Features
Plug-in terminals for quick and tool-free wiring during installation or maintenance can reduce the wiring time by up to 85%.
Ready to use: Factory pre-configured or easy parameterization using free software tools.