• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Hardcase 4AA E300640502 LED (monochrome) Torch battery-powered 400 lm 725 g

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED TorchHardcase 4AA

  • 3 luminosity
  • Drop tested from 7 m height
  • Robust and handy casing
  • Powered by four Energizer MAX AA batteries (included)
  • Offers up to 400 lumens and a beam of light with a range of up to 125 m.
  • Three lighting modes for adjusting the light output
  • Suitable for all weather conditions; weatherproof with protection class IPX4
  • The oversized button allows easy operation of the lamp, even with gloves
  • The robust housing and break-proof lens means that the lamp can withstand multiple drops from a height of up to 7 m.
  • Operating time of up to 50 hours

Technical specifications

  • 4 x AA batteries (included)
Luminous flux (range)

200 lm - 499.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Factory colour

Black

Grey

Illumination range (high)

125 m

Weight

725 g

Dim

(Ø x H) 76 mm x 60 mm

No. of bulbs

1

Light duration (high)

11 h

Light duration (low)

50 h

Light duration (medium)

14 h

Luminous flux (high)

400 lm

Luminous flux (low)

40 lm

Luminous flux (medium)

300 lm

Material

Plastic

Width

50 mm

Height

60 mm

Length

225 mm

(Ø)

76 mm

Waterproof

No

UKCA

yes

Description

The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves.
The right lighting for the right job. The Energizer Hard Case Project Plus LED torch is ready for any challenge. Thanks to the modern LED technology, this extremely bright LED work lamp, in high power mode, offers an intensive, strong light with up to 400 lumens for up to 11 hours. The ergonomic handle and the oversized button ensure that you do not slip when you are searching for the button, even when wearing gloves. Because most professionals require different light intensities for different tasks, you can adjust the brightness and focus of the Project Plus lamp. A wide area can be illuminated in the powerful floodlight mode. Switch to Spotlight mode to save energy. The rugged Energizer Hard Case Project Plus torch gives you the lighting you need in a harsh working environment to do your job.

This text is machine translated.

Features

  • Robust and handy Kunststoffkonstrunktion
  • Shockproof
  • Waterproof
  • Case tested from 7 m height
  • Tested as per ANSI FL 1 Standard
  • Eyelet for e.g. wrist strap
  • Special optics and high-power LED technology
  • Break-proof lens
  • Extremely durable and robust

Scope of delivery

  • Hard case
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.