• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Pro Series Hybrid Set LED (monochrome) Headlamp Li-ion rechargeables or battery-operated 500 lm 2 h E303955100

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Energizer PRO series hybrid LED headlamp battery or battery operated 500 lm

  • Unbreakable lens
  • 12 times brighter light than traditional LED technology
  • 5 light modes
  • Waterproof
  • Li-ion batteries or battery-operated

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

2 h

Power supply (LOV)

Li-ion rechargeables or battery-operated

Factory colour

Yellow

Black

Light duration (high)

2 h

Light duration (low)

15 h

Illumination range (high)

75 m

Luminous flux (high)

500 lm

Luminous flux (low)

90 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385869 Energizer Pro Series Hybrid Set LED (monochrome) Headlamp Li-ion rechargeables or battery-operated 500 lm 2 h E303955100

Description

With this light and versatile head lamp you have your hands free – no matter whether you have a professional or do-it-yourself project. The focusing hybrid headlamp on the Energizer pro series is compact, offers freedom of action and has a high CRI for a clear color definition. It illuminates the way for you during every activity, all the same whether you work on a project, camping, hiking or go jogging after sunset. This powerful 500 lumen head torch for working tasks has an adjustable strap and a non-glare, swivel head that also lights the darkest areas and gives you enough light where you need it. In addition, it has a long-lasting and energy-efficient LED technology and offers 12 times brighter light than standard LEDs. Select the perfect mode for your activity, from high, medium and low to visual improvement of green and green flashing. This waterproof headlamp with break-proof lens provides a practical design and robust design for optimum comfort and versatility when it comes to every indoor and outdoor adventure. Energizer has been a pioneer in portable lighting for over 120 years and launched the world's first waterproof torch in 1970. Energizer makes it easy for you to light your way.

This text is machine translated.

Scope of delivery

  • PRO SERIES Hybrid
  • 3 x micro battery
  • 20x micro-battery pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.