• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Tactical Performance LED (monochrome) Torch battery-powered 1000 lm 15 h 540 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tactical Performance Metal 6AA

  • Robust construction made of durable aircraft aluminum
  • 4 operating modes (strong, medium, weak, emergency flash)
  • Shatterproof lens
  • End cap switch
  • Up to 1000 lumens and a 4 hour runtime
  • Robust construction made of durable aircraft aluminum
  • Push button on the back for an easy mode change
  • Versatility through 4 modes: High , medium, low and emergency light
  • Emergency flash mode and shatterproof lens

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

15 h

Power supply (LOV)

battery-powered

Factory colour

Black

Illumination range (high)

200 m

Weight

540 g

Dim

(Ø x L) 49 mm x 234 mm

No. of bulbs

3

Technology

Alkali-manganese

Battery type

AA

Light duration (high)

4 h

Light duration (low)

15 h

Luminous flux (high)

1000 lm

Luminous flux (low)

200 lm

Material

Aluminium/PVC

Length

234 mm

(Ø)

49 mm

IPX7

Waterproof

No

UKCA

yes

Description

The Energizer® Tactical Ultra is the most powerful tactical light. It produces 1000 lumens and reaches up to 200 meters. The durable, durable housing with break-proof lens provides high impact resistance and splash-proof protection according to IPX7. The pressure switch on the back can be used to switch between 4 operating modes (strong, medium, weak, emergency flash) when used with one hand. With an outstanding 1000 lumens, the lamp is the ideal tool for comfortable illumination of poorly lit areas in the outdoor and indoor areas, while the hammer head offers an additional safety option.

This text is machine translated.

Scope of delivery

  • Tactical performance
  • 6 x AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96€ 59.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)