
Number (Package size 10 pc(s))
Total (€ 117.64 / piece)
€
Highlights & Details
Energizer Ultimate Lithium 9V batteries
- Set of 10
- Temperature range -40 to +60 ° C
- 20 years storable
Technical specifications
- Temperature range -40 to +60 °C
- Size
9V PP3
- Technology
Lithium
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
10 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Product type
9 V / PP3 battery
Documents & Downloads
Datasheet
Datasheet 1298209 Energizer Ultimate 6LR61 9 V / PP3 battery Lithium 9 V 10 pc(s)
Security datasheet
Security datasheet 1298209 Energizer Ultimate 6LR61 9 V / PP3 battery Lithium 9 V 10 pc(s)
Description
Lithium Battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Ideal for high-tech equipment with high energy requirements. Excellent performance in extreme temperatures.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 140.32*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































