• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-04-96 Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Measuring range 10 - 300 V/AC (L-N), 10 - 500 V/AC (L-L)
  • Measuring range for voltage with converter: 10 - 400 KV
  • Input impedance: 1.8 MΩ
  • Current measuring range: 50 mA - 5.5 A
  • Current measuring range with converter: 50 mA - 10 kA
  • Nominal current: 5.5 A
  • Accuracy: 1% ± 1 Digit
  • Requirements/Demand Time: 1 - 60 min, programmable
  • Frequency: 45 - 65 Hz
  • Power consumption< 4 VA
  • Delay Time: 0 - 999.9 s pre-set for switch on and off times
  • Operating temperature: -5 to +50 °C
Product type

Digital rack-mount meter

Reading type

AC voltage

AC current

Frequency

Voltage

Amperage

Type

EPM-04-96

Display technology

LCD

IP40 (Front)

Recess width

90 mm

Display (counts)

999

Dim

(W x H) 96 mm x 96 mm

Weight

0.56 kg

Display lighting

red

Width

96 mm

Height

96 mm

Frame width

96 mm

Frame height

96 cm

Digit height

10 mm

Reading range (min.)

10 V AC

0 A/AC

Display (details)

Red, LED

Power supply (details)

110/230 V/AC, ±10% or 45 - 265 V/AC/DC

Reading range

Voltage, current, frequency, operating hours, Total Hours

Reading category

CAT III 300 V

Documents & Downloads

Datasheet

Datasheet 128712 ENTES EPM-04-96 Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

User & Safety Instructions

User & Safety Instructions 128712 ENTES EPM-04-96 Digital rack-mount meter Voltage, current, frequency, operating hours, Total Hours

Description

EPM-04 measures the real effective value of the alternating current as well as the true rms values of the phase voltages (VL1-N, VL2-N, VL3-N, VL1-L2, VL2-L3, VL3-L1). With the help of the phase selection button, the voltages of the series to be shown in a display.

This text is machine translated.

Features

  • Max. /Min. Values
  • Max. Required
  • Password protection

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)