• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-4C-48

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EPM-4C-48 Ampere meter installation instrument

  • Operating voltage 230 V/AC
  • Measurement range 50 mA - 10 kA
  • Demand values
  • Output relay
  • Hysteresis function
  • Adjustable limits

Technical specifications

  • Current measuring range: 50 mA - 5.5 A
  • Current measuring range with converter: 50 mA - 10 kA
  • Accuracy: 1% ± 1 Digit
  • Requirements/Demand Time: 1 - 60 minutes
  • Power consumption< 4 VA
  • Operating frequency: 45 - 65 Hz
  • Contact output: 1 no, 5 A/1250 VA
  • Operating temperature: -5 to +50 °C
  • Power supply: 1-phase, 2-conductors
Reading type

AC current

Amperage

Reading range (min.)

50 mA

Type

EPM-4C-48

Display technology

LCD

IP40 (Front)

Recess width

90 mm

Display (counts)

9999

Operating voltage

230 V AC

Dim

(W x H x D) 96 x 48 x 63 mm

Weight

0.28 kg

Display lighting

red

Width

96 mm

Height

48 mm

Frame width

96 mm

Frame height

48 cm

Digit height

14 mm

Depth

63 mm

Reading range (min.)

0 A/AC

Display (details)

Red LED, digit height 14 mm

Power supply (details)

230 V AC

Documents & Downloads

Datasheet

Datasheet 128718 ENTES EPM-4C-48

User & Safety Instructions

User & Safety Instructions 128718 ENTES EPM-4C-48

Description

EPM-4C-48 measures the rms currents and stores the maximum, average and currently required value. If the measured current exceeds the adjustable limit values, the output relay switches after the set delay time. The current transformer ratio of 5/5 A to 10000/5 A and the demand time can be programd.

This text is machine translated.

Features

  • Max. /Min. Values
  • Required measurement
  • Output contact.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)