• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-4D-96

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

EPM-4D-96 Ampere meter installation instrument

  • Operating voltage 230 V/AC
  • Measurement range 50 mA - 10 kA
  • Demand values

Technical specifications

  • Current measuring range: 50 mA - 5.5 A
  • Current measuring range with converter: 50 mA - 10 kA
  • Accuracy: 1% ± 1 Digit
  • Requirements/Demand Time: 1 - 60 minutes
  • Power consumption< 4 VA
  • Operating frequency: 45 - 65 Hz
  • Contact output: 1 no, 5 A/1250 VA
  • Operating temperature: -5 to +50 °C
  • Power supply: 1-phase, 2-conductors
Reading type

AC current

Amperage

Reading range (min.)

50 mA

Type

EPM-4D-96

Display technology

LCD

IP40 (Front)

Recess width

90 mm

Display (counts)

9999

Operating voltage

230 V AC

Dim

(W x H x D) 96 x 96 x 46 mm

Weight

0.28 kg

Display lighting

red

Width

96 mm

Height

96 mm

Frame width

96 mm

Frame height

96 cm

Digit height

14 mm

Depth

46 mm

Reading range (min.)

0 A/AC

Display (details)

Red LED, digit height 14 mm

Power supply (details)

230 V AC

Documents & Downloads

Datasheet

Datasheet 128723 ENTES EPM-4D-96

User & Safety Instructions

User & Safety Instructions 128723 ENTES EPM-4D-96

Description

EPM-4D-96 measures the rms currents and stores the maximum, average and currently required value. The current transformer ratio of 5/5 A to 10000/5 A and the demand time can be programd.

This text is machine translated.

Features

  • Max. /Min. Values
  • Required measurement.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)