• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EVM-3-96

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EPM -3-96 volt meter installation instrument

  • Operating voltage 230 V/AC
  • Measuring range 10 - 600 V/AC
  • Max./Min. Explanation

Technical specifications

  • Measuring range: 10-600 V AC
  • Accuracy: 1% ± 1 Digit
  • Power consumption< 4 VA
  • Operating frequency: 45-65 Hz
  • Operating temperature: -5 C to +50 C
  • Power supply: 1-phase, 2-conductors
Reading type

AC voltage

Voltage

Reading range (min.)

10 V

Type

EVM-3-96

Reading range (max.)

600 V

Display technology

LCD

Recess width

90 mm

Display (counts)

9999

Operating voltage

230 V AC

Dim

(W x H x D) 96 x 96 x 46 mm

Weight

0.30 kg

Display lighting

red

Width

96 mm

Height

96 mm

Frame width

96 mm

Frame height

96 cm

Depth

46 mm

Reading range (min.)

10 V AC

Display (details)

Red LED, digit height 14 mm

Power supply (details)

230 V AC ±10%

Documents & Downloads

Datasheet

Datasheet 128727 ENTES EVM-3-96

User & Safety Instructions

User & Safety Instructions 128727 ENTES EVM-3-96

Description

EVM -3-96 measures the effective value of voltage and stores the min and max values. In case of a power outage, the measured data in the memory.

This text is machine translated.

Features

  • Max. /Min. Values
  • Built-in memory

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)