• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS Impact 1061T On-ear headset Bluetooth® (1075101) Stereo Black Headset, incl. charger and docking station PC

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

EPOS Impact 1061T On-ear headset

  • Industry-leading voice recording for focused conversations
  • Protect your brain in open office environments
  • Comfortable to wear all day long
  • Experience real comfort
  • A new market standard for open office headsets
  • Certified for Microsoft teams
  • incl. super smash bros. Charging status
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

incl. charger and docking station

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

Frequency range

20 - 20.000 Hz

Impedance

20 Ω

Radio frequency

Bluetooth

30 m

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Weight

181 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Type

Retail

Technology

Li-ion

Type

Closed-back

Bluetooth

5.3

Sensitivity (microphone)

-20 dB

Frequency range (microphone)

100 - 16000 Hz

Call management

Yes (if supported by phone type)

Cable length

1.2 m

Headphones model

Impact 1061T

Suitable for

PC

Compatible

Universal

Width

176 mm

Height

178 mm

Depth

66 mm

Standby max.

300 h

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886917 EPOS Impact 1061T On-ear headset Bluetooth® (1075101) Stereo Black Headset, incl. charger and docking station PC

Description


EPOS IMPACT 1061T
Binaural (two-sided) Bluetooth® headset for the modern open office. The combination of EPOS BrainAdapt™ technology to reduce brain fatigue and the industry-leading voice recording of EPOS AI™ ensures that your message arrives.

Made for the new Open Office
In an open office your brain has to do much more. The IMPACT 1000 ensures that people stay focused on both sides of the call to engage in an effective dialog with no fatigue.

Industry-leading voice recording so you can focus on your conversations
The adaptive microphone technology with EPOS AI™ ensures that your message arrives.

Support your brain in open office environments
Hybrid adaptive ANC effectively suppresses noise and ensures you can concentrate even in open noisy office environments.

Stay focused all day
The EPOS BrainAdapt™ technology improves concentration and reduces brain fatigue on both sides of the conversation.

This text is machine translated.

Scope of delivery

  • Headset
  • Soft carry case
  • Bluetooth USB dongle (BTD 800A)
  • USB-C cable (1.2 m)
  • Safety instructions and declaration of conformity
  • Contact-free charging station