• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT 730 On-ear headset Corded (1075100) Mono Black Phone

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT 730 On-ear headset

  • Super-broadband audio for crystal-clear conversations
  • EPOS AI Noise reduction technology for concentrated communication
  • Closed on-EAR design for an immersive sound experience
Pre-contractual information under the EU Data Act

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Audio channels

Mono

Control type

Universal

Transfer type

Corded (1075100)

USB

Factory colour

Black

Weight

80 g

Cable length

1.8 m

Headphones model

IMPACT 730

Width

20.1 cm

Height

16.2 cm

Depth

6.4 cm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431011 EPOS IMPACT 730 On-ear headset Corded (1075100) Mono Black Phone

Description

Every time you make a call, ensure customer satisfaction with a mono headset that delivers rich, natural sound independent of background noise. Three digital microphones based on EPOS BrainAdapt™ offer industry-leading voice recording to make your account managers heard.

Industry-leading voice recording for natural-sounding calls
Enjoy exceptional speech intelligibility with three beamforming microphones powered by EPOS AI™, which suppress noise and transmit the natural voice.

Comfortable to wear all day long
Lightweight headset for ultimate comfort with soft artificial leather ear pads that can be worn throughout the day to ensure the comfort of the customer care manager.

Ergonomic inLine controller for smooth calls
With the intuitive inLine controller, which is always present, where you need it, you can easily accept calls, mute the microphone and change the volume.

Designed for optimal concentration in busy work environments
With passive noise damping, voice intelligibility of incoming calls and ActiveGard™ acoustic shock protection, you can focus on your customers.

This text is machine translated.

Features

  • USB-C connectivity for easy integration with devices
  • Intuitive control elements such as Buslight and mute for improved user-friendliness

Scope of delivery

  • Carrying case.