• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT 760 On-ear headset Corded (1075100) Stereo Black Phone

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

EPOS IMPACT 760 On-ear headset

  • Broadband audio for high sound quality
  • EPOS AI Noise reduction technology for clear communication
  • Artificial leather ear cushions made of Memory foam for high wearing comfort

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB

Frequency range

20 - 20.000 Hz

Sound pressure

110 dB

Radio frequency

20 - 20000 Hz

100 - 16000 Hz Mikrofon

Factory colour

Black

Weight

115 g

Frequency range (microphone)

100 - 16000 Hz

Cable length

1.8 m

Headphones model

IMPACT 760

Width

19.8 cm

Height

15.9 cm

Depth

6.4 cm

Headband-type

Overhead

Earphone type

On-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431013 EPOS IMPACT 760 On-ear headset Corded (1075100) Stereo Black Phone

Description

Every time you make a call, ensure customer satisfaction with a mono headset that delivers rich, natural sound independent of background noise. Three digital microphones based on EPOS BrainAdapt™ offer industry-leading voice recording to make your account managers heard.

Industry-leading voice recording for natural-sounding calls
Enjoy exceptional speech intelligibility with three beamforming microphones powered by EPOS AI™, which suppress noise and transmit the natural voice.

Comfortable to wear all day long
Lightweight headset for ultimate comfort with soft artificial leather ear pads that can be worn throughout the day to ensure the comfort of the customer care manager.

Ergonomic inLine controller for smooth calls
With the intuitive inLine controller, which is always present, where you need it, you can easily accept calls, mute the microphone and change the volume.

Designed for optimal concentration in busy work environments
With passive noise damping, voice intelligibility of incoming calls and ActiveGard™ acoustic shock protection, you can focus on your customers.

This text is machine translated.

Features

  • Intuitive operating elements for easy call and audio management
  • 1.8 m USB-C cable for flexible and reliable connectivity

Scope of delivery

  • Carrying case
  • Cabled remote control
  • USB-C to USB-A adapter.