• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 16XL Original Set Black, Cyan, Magenta, Yellow C13T16364511

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson ink cartridges combi-pack T1636, 16XL black;cyan;magenta;yellow C13T16364012

  • Original Epson brand ink cartridges multi-pack for best printing results
  • Dries quickly and smudge proof
  • Highly durable print head

Technical specifications

  • Easy Mail Packaging (fruit-free cardboard packaging)
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

16XL

Manufacturer part #

C13T16364511

Compatible with

Epson

Colour

Black

Cyan

Magenta

Yellow

Page yield

500 / 450 Sides

Content

4 pc(s)

Supplies type

Ink

UKCA

yes

Description

The Epson DURABrite Ultra ink is a pigmented ink. Through a special resin coating, the individual
Color pigments are coated, the color pigments settle on the paper surface when printed. Another resin provides
The surface over the color pigments with a protective film.

- the Epson DURABrite Ultra ink delivers pin-sharp texts, brilliant graphics and excellent photos
- prints are dry immediately after printing. They are smear and water-proof as well as light-resistant and can be edited immediately with a highlighter
- Users can print on both sides without the back of the text appearing through
- perfect results on a wide range of media, including plain paper

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.